This evaluation board is an offline, wide-range, VIPer22A-E dual-output power supply with a switching frequency of 60 kHz and is set up for secondary regulation with an optocoupler. One output delivers 5 V at 1 A and a second output delivers 12 V at 0.42 A, making for a total output power of 10 W.
The evaluation board meets Blue Angel Norms, consuming less than 1 W total when working in standby mode. The board operates in burst mode when both the output loads are reduced to zero and the output voltages still remain regulated.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-5864-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
1A, 420mA
|
| Output Power |
10 W
|
| Efficiency @ Conditions |
>75%, 115V in, 2.5 ~ 10 W
|
| No-load Input Power @ Voltage |
211 mW @ 115 V
332 mW @ 230 V |
| Features |
Light Load Mode
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
31 + 2
|
| Voltage In |
90 ~ 264 VAC
|
| Application / Target Market |
DVD/Blu-ray Players
Set-Top Boxes White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer22A
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção