This board is an off-line wide range dual output general-purpose power supply capable of delivering up to 24W through two outputs, +5V and +12V. The board is configured for secondary regulation with optocoupler feedback.
Other output voltages can easily be achieved by changing the transformer and a few components on the board, as shown in the application note.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-4933-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
2.4A, 1A
|
| Output Power |
24 W
|
| Efficiency @ Conditions |
>77%, 115V in, Full Load on Both Outputs
>70%, 120V in, 7 ~ 24 W |
| No-load Input Power @ Voltage |
602 mW @ 115 V
790 mW @ 230 V |
| Features |
Energy Standard Compliant
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
44 + 4
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Set-Top Boxes
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer53
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção