VideoLibrary

XP Power Versatile EMI Filters Range | DigiKey Daily

To help customers meet EMC emissions and immunity standards, XP Power offers a versatile range of high-quality and cost-effective chassis mount and IEC inlet EMI filters. These EMI filters are suitable for any electrical or electronic equipment that is powered from a single-phase AC supply. The filters' shielded metal body prevents radiated emissions within the equipment. XP Power’s range of filters include those units that combine IEC power entry inlets along with integral line filters, chassis mount filters, as well as filter units that include input switches. With a wide operating temperature range of minus 40 degrees Celsius to 110 degrees Celsius, with full power operation to 50 degrees Celsius, current ratings range from 1 amp to 20 amps versions.

2/12/2019 2:55:03 PM

Power Entry Connectors - Inlets, Outlets, Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT RCPT IEC320-C14 PANEL QCFASAS01PFRPWR ENT RCPT IEC320-C14 PANEL QC342 - Immediate$6.73Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCFASAS01SFRPWR ENT RCPT IEC320-C14 PANEL QC82 - Immediate$7.04Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCFASAS03PFRPWR ENT RCPT IEC320-C14 PANEL QC0 - Immediate$5.65Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCFASAS03SFRPWR ENT RCPT IEC320-C14 PANEL QC0 - Immediate$7.04Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCFASAS06PFRPWR ENT RCPT IEC320-C14 PANEL QC33 - Immediate$6.73Ver detalhes

Power Line Filter Modules

ImagemNúmero de peça do fabricanteDescriçãoTipo de filtroConfiguraçãoTensão - Nominal CCAvailable QuantityPreçoVer detalhes
LINE FILTER 250VAC 1A CHASS MNTFHSAA01A1FRLINE FILTER 250VAC 1A CHASS MNTMonofásicoEstágio único-0 - Immediate$10.33Ver detalhes
LINE FILTER 250VAC 3A CHASS MNTFHSAA03A1FRLINE FILTER 250VAC 3A CHASS MNTMonofásicoEstágio único-44 - Immediate$9.49Ver detalhes
LINE FILTER 250VAC 6A CHASS MNTFHSAA06A1FRLINE FILTER 250VAC 6A CHASS MNTMonofásicoEstágio único-25 - Immediate$9.49Ver detalhes
LINE FILTER 250VAC 10A CHASS MNTFHSAA10A1FRLINE FILTER 250VAC 10A CHASS MNTMonofásicoEstágio único-0 - Immediate$12.08Ver detalhes
LINE FILTER 250VAC 15A CHASS MNTFHSAA15A2FRLINE FILTER 250VAC 15A CHASS MNTMonofásicoEstágio único-195 - Immediate$15.30Ver detalhes