VideoLibrary

@askLorandt explains: LC-Input filter for DC-DC converter

Lorandt explains how to filter a DC/DC converter with help of LC-Input Filter. Lorandt stimulates the LC-input filter with the free software “LTspice” and then measures it live on the PCB.

2/24/2017 4:14:25 PM

askLorandt explains LC-Input filter for DC-DC converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 696UH 2A 128 MOHM TH750312186FIXED IND 696UH 2A 128 MOHM TH0 - Immediate$9.32Ver detalhes
FIXED IND 2.2MH 531 MOHM TH750341422FIXED IND 2.2MH 531 MOHM TH0 - Immediate$1.64Ver detalhes
FIXED IND 300UH 596 MOHM SMD750341456FIXED IND 300UH 596 MOHM SMD0 - Immediate$1.64Ver detalhes
FIXED IND 2.2MH 1.16 OHM TH750341479FIXED IND 2.2MH 1.16 OHM TH0 - Immediate$3.63Ver detalhes
FIXED IND 700UH 1.329 OHM TH750341595FIXED IND 700UH 1.329 OHM TH0 - Immediate$2.09Ver detalhes
FIXED IND 1UH 1.75A 85 MOHM SMD744028001FIXED IND 1UH 1.75A 85 MOHM SMD1913 - Immediate$1.53Ver detalhes
FIXED IND 2.2UH 1.3A 155 MOHM744028002FIXED IND 2.2UH 1.3A 155 MOHM116 - Immediate$1.53Ver detalhes
FIXED IND 3.3UH 1A 220 MOHM SMD744028003FIXED IND 3.3UH 1A 220 MOHM SMD1180 - Immediate$1.53Ver detalhes
FIXED IND 4.7UH 850MA 310 MOHM744028004FIXED IND 4.7UH 850MA 310 MOHM1587 - Immediate$1.53Ver detalhes
FIXED IND 1.5UH 1.75A 47 MOHM744031001FIXED IND 1.5UH 1.75A 47 MOHM424 - Immediate$1.53Ver detalhes
FIXED IND 2.5UH 1.45A 58 MOHM744031002FIXED IND 2.5UH 1.45A 58 MOHM215 - Immediate$1.53Ver detalhes
FIXED IND 3.6UH 1.38A 85 MOHM744031003FIXED IND 3.6UH 1.38A 85 MOHM4115 - Immediate$1.53Ver detalhes
FIXED IND 4.7UH 1.2A 105 MOHM744031004FIXED IND 4.7UH 1.2A 105 MOHM3608 - Immediate$1.53Ver detalhes
FIXED IND 6.8UH 850MA 156 MOHM744031006FIXED IND 6.8UH 850MA 156 MOHM2860 - Immediate$1.53Ver detalhes
FIXED IND 10UH 740MA 205 MOHM744031100FIXED IND 10UH 740MA 205 MOHM5294 - Immediate$1.53Ver detalhes
FIXED IND 15UH 620MA 285 MOHM744031150FIXED IND 15UH 620MA 285 MOHM1155 - Immediate$1.53Ver detalhes
FIXED IND 22UH 510MA 450 MOHM744031220FIXED IND 22UH 510MA 450 MOHM8985 - Immediate$1.53Ver detalhes
FIXED IND 33UH 420MA 660 MOHM744031330FIXED IND 33UH 420MA 660 MOHM1237 - Immediate$1.53Ver detalhes
FIXED IND 47UH 390MA 1 OHM SMD744031470FIXED IND 47UH 390MA 1 OHM SMD878 - Immediate$1.53Ver detalhes
FIXED IND 100UH 250MA 2.4 OHM744031101FIXED IND 100UH 250MA 2.4 OHM84 - Immediate$1.53Ver detalhes