VideoLibrary

Traco Power DC/DC Converter for Railway/Ruggedized Applications

The TEP 100UIR is a series of 100-Watt railway-certified DC/DC converters with an ultra-wide 12:1 input voltage range. The compact quarter-brick package allows for effective cooling at highest output powers.

11/4/2021 3:23:26 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 24V 100WTEP 100-7215UIRDC DC CONVERTER 24V 100W18 - Immediate$185.21Ver detalhes
DC DC CONVERTER 48V 100WTEP 100-7218UIRDC DC CONVERTER 48V 100W1 - Immediate$195.35Ver detalhes
DC DC CONVERTER 12V 100WTEP 100-7212UIRDC DC CONVERTER 12V 100W12 - Immediate$195.36Ver detalhes
DC DC CONVERTER 15V 100WTEP 100-3613UIRDC DC CONVERTER 15V 100W24 - Immediate$195.35Ver detalhes
DC DC CONVERTER 5V 100WTEP 100-3611UIRDC DC CONVERTER 5V 100W0 - Immediate$195.35Ver detalhes
DC DC CONVERTER 48V 100WTEP 100-3618UIRDC DC CONVERTER 48V 100W16 - Immediate$195.36Ver detalhes
DC DC CONVERTER 24V 100WTEP 100-3615UIRDC DC CONVERTER 24V 100W0 - Immediate$185.21Ver detalhes
DC DC CONVERTER 5V 100WTEP 100-7211UIRDC DC CONVERTER 5V 100W0 - Immediate$195.35Ver detalhes
DC DC CONVERTER 15V 100WTEP 100-7213UIRDC DC CONVERTER 15V 100W4 - Immediate$195.35Ver detalhes
DC DC CONVERTER 12V 100WTEP 100-3612UIRDC DC CONVERTER 12V 100W28 - Immediate$195.35Ver detalhes