Amphenol InstaBend™ 086 Flexible RF Cable Assemblies PIO | DigiKey
Amphenol Times Microwave’s InstaBend 086 flexible RF cable assemblies can be bent very closely behind the connector, minimizing footprint, saving space, and simplifying cable routing. These pre-assembled units eliminate the need for conventional, bulky add-ons to protect the cable-connector junction since they are incorporated into the connector design. InstaBend 086 features 90° torque resistance, highly stable VSWR, and a ruggedized back end. Constructed with a silver-plated copper-clad steel center conductor and braided inner and outer shielding, these InstaBend assemblies allow low-profile bending and a minimum bend radius of 0.25 inches (6.36 mm). The maximum frequency is 50 GHz.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IB086-SMSM-12.0I | COAX CBL SMA TO SMA 12" | 48 - Immediate | $84.90 | Ver detalhes |
![]() | ![]() | IB086-SMSMPF-8.0I | COAX CABLE SMA TO SMP 8" | 3 - Immediate | $94.91 | Ver detalhes |
![]() | ![]() | IB086-SMSMPF-6.0IN | COAX CABLE SMA TO SMP 6" | 2 - Immediate | $90.73 | Ver detalhes |
![]() | ![]() | IB086-SMSM-8.0IN | COAX CABLE SMA TO SMA 8" | 2 - Immediate | $77.08 | Ver detalhes |
![]() | ![]() | IB086-KMKM-6.0IN | COAX CBL 2.92MM TO 2.92MM 6" | 4 - Immediate | $99.20 | Ver detalhes |
![]() | ![]() | IB086-KMKM-8.0IN | COAX CBL 2.92MM TO 2.92MM 8" | 0 - Immediate | $99.85 | Ver detalhes |
![]() | ![]() | IB086-KMKM-12.0IN | COAX CBL 2.92MM TO 2.92MM 12" | 0 - Immediate | $101.18 | Ver detalhes |