Texas Instruments TLV906x Series Op Amps | DigiKey Daily
Texas Instruments offers three models in their TLV906x series of 10 megahertz operational amplifiers with rail-to-rail input- and output-swing capabilities: the TLV9061 is a single op-amp version; the TLV9062, which is comprised of two op-amps; and the TLV9064 is a quad op-amp device. These ICs are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and high-capacitive load drive are required. Because this TLV906x family is unity-gain stable, integrates the RFI and EMI rejection filter, and provides no phase reversal in overdrive condition, system designs can be simplified. Micro size packages, such as SOT-553 and WSON, are offered for all three variants in addition to the industry-standard packages. Ideal applications include E-bikes, smoke detectors, and wearable devices.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV9064IDR | IC CMOS 4 CIRCUIT 14SOIC | 1654 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | TLV9062IDGKT | IC CMOS 2 CIRCUIT 8VSSOP | 2256 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | TLV9061IDPWR | IC CMOS 1 CIRCUIT 5X2SON | 6021 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | TLV9062IDR | IC CMOS 2 CIRCUIT 8SOIC | 6763 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | TLV9062IPWR | IC CMOS 2 CIRCUIT 8TSSOP | 2931 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | TLV9064IPWT | IC CMOS 4 CIRCUIT 14TSSOP | 672 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | TLV9062IDSGT | IC CMOS 2 CIRCUIT 8WSON | 1773 - Immediate | $1.51 | Ver detalhes |