Texas Instruments ISO774x Digital Isolators | DigiKey Daily
Texas Instruments' ISO774x devices are high-performance, quad-channel digital isolators with a signaling rate of up to 100 Mbps and a wide supply range from 2.25 V to 5.5 V. The ISO774x devices provide high electromagnetic immunity and low emissions at low power consumption which is a typical 1.5 mA per channel at 1 Mbps. The robust electromagnetic compatibility of these isolators has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. This family of devices from Texas Instruments is available in 16-pin wide-SOIC and QSOP packages with reinforced insulation ratings according to VDE, CSA, TUV, and CQC.
Texas Instruments ISO774x Digital Isolators DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISO7741EVM | EVAL BOARD FOR ISO7741 | 1 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | ISO7740DWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 858 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7740FDWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 393 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7742DWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 7011 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7742FDWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 0 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7741DW | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ISO7741FDW | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 891 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | ISO7740DW | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 239 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | ISO7740FQDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 1372 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ISO7741FQDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 4 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | ISO7741QDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 9 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | ISO7742FQDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 4178 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | ISO7742QDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 553 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | ISO7740QDWQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 175 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ISO7740FDW | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 31 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | ISO7741DWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 8110 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7741FDWR | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 1507 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | ISO7741FQDWRQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 1956 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | ISO7741QDWRQ1 | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 2375 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | ISO7742DW | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 1339 - Immediate | $4.24 | Ver detalhes |