VideoLibrary

Texas Instrument ISOW7841 | DigiKey Daily

Texas Instruments' ISOW7840 is a family of high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter which provides isolated output power up to 650 milliwatts. The high-efficiency power converter allows for operation at higher ambient temperatures, up to 125°C. And with a wide-input voltage supply range from 3 volts to 5.5 volts, these devices can provide regulated outputs of 5 volts or 3.3 volts with available load currents up to 130 milliamps. Ideal applications for these isolators include industrial automation, motor control, grid infrastructure, medical equipment, and test and measurement.

10/19/2017 6:57:13 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoTecnologiaAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841FDWERDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo1513 - Immediate$12.81Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841DWERDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo0 - Immediate$12.81Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841DWEDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo231 - Immediate$15.03Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844FDWEDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo106 - Immediate$15.03Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844DWEDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo102 - Immediate$15.03Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844DWERDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo609 - Immediate$13.19Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844FDWERDGTL ISOLTR 5KV 4CH GP 16-SOICAcoplamento capacitivo1666 - Immediate$13.19Ver detalhes
EVAL BOARD FOR ISOW7841ISOW7841EVMEVAL BOARD FOR ISOW7841Interface10 - Immediate$61.25Ver detalhes