VideoLibrary

Texas Instrument AMC1301 Amplifier | DigiKey Daily

Texas Instruments' AMC1301 device is a precision isolation amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. The device’s ±250 mV input voltage range is optimized for isolated current sensing using shunts. It offers unique linearity, low power consumption, low AC and DC errors, and low temperature drift . It also has fixed gain of 8.2. The differential input and the high common-mode transient immunity of the AMC1301 device ensure reliable and accurate operation even in high-noise environments. To learn more, visit this product page on digikey.com.

6/12/2017 9:13:58 PM

Texas Instrument AMC1301 Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP ISOLATION 1 CIRC 8SOICAMC1301DWVRIC OPAMP ISOLATION 1 CIRC 8SOIC10223 - Immediate$5.20Ver detalhes
EVAL BOARD FOR AMC1301AMC1301EVMEVAL BOARD FOR AMC130110 - Immediate$61.25Ver detalhes