Terasic DE10-Nano Development Kit | Maker Minute
Terasic’s DE10-Nano development kit is based on the Cyclone V SoC, which pairs a Cyclone V FPGA with a dual-core ARM® Cortex®-A9 processor, giving developers the benefits of reconfigurability and a high performance, low power hard processor. The hard processor system includes a full set of peripherals and interfaces, and is connected to the FPGA through a high-bandwidth interconnect backbone. The DE10-Nano is equipped with 1 GB of DDR3, a microSD card socket, an ADC, gigabit ethernet, USB, HDMI, and more. Two 40-pin expansion headers and an Arduino shield header provide options for hardware expansion. This gives developers an ideal platform for a variety of applications, including medical, industrial, automotive, and military.
Part List
| Imagem | Número de peça do fabricante | Descrição | Tipo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P0496 | DE10-NANO CYCLONE V SE SOC KIT | FPGA + MCU/MPU SoC | 296 - Immediate | $277.38 | Ver detalhes |
![]() | ![]() | 5CSEBA6U23I7N | IC SOC CORTEX-A9 800MHZ 672UBGA | MCU, FPGA | 27 - Immediate | $382.83 | Ver detalhes |