VideoLibrary

Teledyne LeCroy WaveSurfer 4000HD 12 Bit Oscilloscopes | Datasheet Preview

Teledyne LeCroy's WaveSurfer 4000HD 12-Bit Oscilloscope Series offers high-definition with low noise and uncompromised measurement performance. These oscilloscopes are designed with unique HD4096 technology, providing 12 bits of vertical resolution and bandwidth options ranging from 200 megahertz to 1 gigahertz. The WaveSurfer 4000HD delivers precise measurement results with its high-performance input amplifiers and low-noise system architecture. It comes with a built-in DVM and frequency counter, and with over thirty probe options available across nine categories. Choose from a range of trigger and decode options, power analysis software, and MSO probe options to suit your needs. Experience the benefits of high-resolution technology and 12-bit ADCs at a competitive price. Visit digikey.com for more information about the Teledyne LeCroy WaveSurfer 4000HD 12-Bit Oscilloscope Series.

5/24/2023 8:21:24 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OSCOPE 12.1" 200MHZ 4CH 12BIT HDWAVESURFER 4024HDOSCOPE 12.1" 200MHZ 4CH 12BIT HD2 - Immediate$11,100.02Ver detalhes
OSCOPE 12.1" 350MHZ 4CH 12BIT HDWAVESURFER 4034HDOSCOPE 12.1" 350MHZ 4CH 12BIT HD2 - Immediate$16,005.08Ver detalhes
OSCOPE 12.1" 500MHZ 4CH 12BIT HDWAVESURFER 4054HDOSCOPE 12.1" 500MHZ 4CH 12BIT HD1 - Immediate$20,790.05Ver detalhes
1 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH,WAVESURFER 4104HD-PROMO-11 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH,7 - Immediate$15,328.12Ver detalhes
500 MHZ, 5 GS/S, 4 CH, 25 MPTS/CWAVESURFER 4054HD-PROMO-1500 MHZ, 5 GS/S, 4 CH, 25 MPTS/C3 - Immediate$14,564.06Ver detalhes
OSCOPE 12.1" 1GHZ 4CH 12BIT HDWAVESURFER 4104HDOSCOPE 12.1" 1GHZ 4CH 12BIT HD3 - Immediate$24,675.11Ver detalhes