VideoLibrary

TE Connectivity DEUTSCH DT Series Connectors | DigiKey Daily

TE Connectivity DEUTSCH's DT connectors are designed for cable-to-cable and cable-to-board harsh environment applications. The connectors are made of rugged, rectangular thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to operate in temperatures of -55°C to +125°C. They offer reliable connections with integrated latches for mating and wedgelocks that confirm contact alignment. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations and accept 14-20 AWG and DEUTSCH size 16 contacts. Each contact carries a 13 A continuous capacity. Many modifications are available to fit your application.

3/21/2017 8:30:22 PM

TE Connectivity DEUTSCH DT Series Connectors DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 8POSDT06-08SACONN PLUG HSG 8POS92 - Immediate$4.14Ver detalhes
CONN PLUG HSG 8POSDT06-08SBCONN PLUG HSG 8POS1356 - Immediate$4.26Ver detalhes
CONN PLUG HSG 8POSDT06-08SCCONN PLUG HSG 8POS409 - Immediate$4.57Ver detalhes
CONN PLUG HSG 12POSDT06-12SACONN PLUG HSG 12POS2746 - Immediate$4.49Ver detalhes
CONN PLUG HSG 12POSDT06-12SBCONN PLUG HSG 12POS1988 - Immediate$4.86Ver detalhes
CONN PLUG HSG 12POSDT06-12SCCONN PLUG HSG 12POS310 - Immediate$6.29Ver detalhes
CONN PLUG HSG 12POSDT06-12SDCONN PLUG HSG 12POS0 - Immediate$6.83Ver detalhes
CONN PLUG HSG 2POSDT06-2SCONN PLUG HSG 2POS4648 - Immediate$0.74Ver detalhes
CONN PLUG HSG 3POSDT06-3SCONN PLUG HSG 3POS6787 - Immediate$1.00Ver detalhes
CONN PLUG HSG 4POSDT06-4SCONN PLUG HSG 4POS21667 - Immediate$2.04Ver detalhes
CONN PLUG HSG 6POSDT06-6SCONN PLUG HSG 6POS5620 - Immediate$2.41Ver detalhes
CONN RCPT HSG 8POSDT04-08PACONN RCPT HSG 8POS3541 - Immediate$3.19Ver detalhes
CONN RCPT HSG 8POSDT04-08PBCONN RCPT HSG 8POS0 - Immediate$4.64Ver detalhes
CONN RCPT HSG 8POSDT04-08PCCONN RCPT HSG 8POS1 - Immediate$4.40Ver detalhes
CONN RCPT HSG 12POSDT04-12PACONN RCPT HSG 12POS3621 - Immediate$3.72Ver detalhes
CONN RCPT HSG 12POSDT04-12PBCONN RCPT HSG 12POS310 - Immediate$4.79Ver detalhes
CONN RCPT HSG 12POSDT04-12PCCONN RCPT HSG 12POS2145 - Immediate$4.79Ver detalhes
CONN RCPT HSG 2POSDT04-2PCONN RCPT HSG 2POS46985 - Immediate$0.64Ver detalhes
CONN RCPT HSG 3POSDT04-3PCONN RCPT HSG 3POS14473 - Immediate$0.90Ver detalhes
CONN RCPT HSG 4POSDT04-4PCONN RCPT HSG 4POS13942 - Immediate$1.60Ver detalhes