TE Connectivity LUMAWISE LED Holders Type Z35 | DigiKey Daily
TE Connectivity introduces the LUMAWISE LED holder type Z35 for quick and easy LED assembly. The holders are suitable for various LED boards in sizes 13.5 mm x 13.5 mm and 12 mm x 15 mm. These LED holders offer a higher level of integration via a solderless connection to chip-on-board LEDs using standard pan-head and countersunk screws. They are made of halogen-free and red phosphorus-free plastic housing material to help protect the LED chip against halogen outgassing. TE’s type Z35 LED holder enables quick and easy LED assembly through tape-in LED retention and provides easy attachment of secondary optics for a variety of lighting applications.
TE Connectivity LUMAWISE LED Holders Type Z35 DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213678-3 | Z35 MINI LED HOLDER 12*15MM PANH | 5552 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | 2213678-4 | Z35 MINI LED HOLDER 12*15MM COUN | 1699 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | 2213678-5 | Z35 MINI LED HOLDER 13.5*13.5MM | 1476 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | 2213678-6 | Z35 MINI LED HOLDER 13.5*13.5MM | 1505 - Immediate | $2.62 | Ver detalhes |