VideoLibrary

TE Connectivity Coolsplice Connectors | DigiKey Daily

TE Connectivity’s CoolSplice connectors are suitable for splicing 22 AWG to 18 AWG solid and stranded wire in a wide variety of indoor and outdoor lighting, HVAC, building safety and security applications and other electrical installations. The CoolSplice connectors eliminate the need to pre-strip insulation from the wire conductors, and provide independent termination for the left- and right-side wires. All CoolSplice connectors allow for push button termination using a common pair of pliers. The clear body material allows for visual inspection of the termination, and color-coded termination buttons take the guesswork out of matching wire size to appropriate connector.

2/9/2017 8:31:38 PM

TE Connectivity Coolsplice Connectors | DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LARGE WIRE SINGLE POSITION COOLS2213600-1LARGE WIRE SINGLE POSITION COOLS0 - Immediate$2.72Ver detalhes
LARGE WIRE SINGLE POSITION COOLS2213600-2LARGE WIRE SINGLE POSITION COOLS1337 - Immediate$2.69Ver detalhes
COOLSPLICE LW 14/16 TO 16/18 AWG2213600-3COOLSPLICE LW 14/16 TO 16/18 AWG321 - Immediate$2.56Ver detalhes
LARGE WIRE SINGLE POSITION COOLS2213600-4LARGE WIRE SINGLE POSITION COOLS332 - Immediate$2.55Ver detalhes
LARGE WIRE SINGLE POSITION COOLS2213600-5LARGE WIRE SINGLE POSITION COOLS838 - Immediate$2.58Ver detalhes
LARGE WIRE SINGLE POSITION COOLS2213600-6LARGE WIRE SINGLE POSITION COOLS11 - Immediate
17659 - Marketplace
$2.62Ver detalhes
COOLSPLICE NS 18 TO 18 AWG2213800-1COOLSPLICE NS 18 TO 18 AWG0 - Immediate$2.44Ver detalhes
COOLSPLICE NS 18 TO 18 AWG, SEAL2213800-2COOLSPLICE NS 18 TO 18 AWG, SEAL0 - Immediate$2.42Ver detalhes
COOLSPLICE NS 20/22 TO 20/22 AWG2213800-3COOLSPLICE NS 20/22 TO 20/22 AWG3429 - Immediate$2.45Ver detalhes
COOLSPLICE NS 20/22 TO 20/22 AWG2213800-4COOLSPLICE NS 20/22 TO 20/22 AWG122 - Immediate$2.42Ver detalhes