M12 X-Coded Ruggedized Connectors | Datasheet Preview
These M12 X-Coded ruggedized connectors are intended for field assembly in the railway industry. With an IP67 waterproof rating, the connectors provide for safe and reliable high-speed data rate communications in severe environments. Other features include a right-angle connector design, a low mated height of only 42.5 millimeters, a 360-degree EMI and RFI shielding—which provides an extra-rugged crimped strain relief, a vibration- and torsion-proof crimped strain relief, a durability rating of 250 cycles, and a temperature range from minus 40 degrees up to 85 degrees Celsius. Ideal applications include onboard Ethernet networks for connecting passenger information and entertainment systems, surveillance systems, and onboard Wi-Fi networks.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2350791-1 | CONN RCPT MALE 8POS GOLD CRIMP | 15 - Immediate 180 - Marketplace | $186.16 | Ver detalhes |
![]() | ![]() | 2350791-2 | CONN RCPT MALE 8POS GOLD CRIMP | 102 - Immediate | $284.59 | Ver detalhes |
![]() | ![]() | 2350797-1 | CONN PLUG FMALE 8POS GOLD CRIMP | 0 - Immediate 387 - Marketplace | $255.94 | Ver detalhes |
![]() | ![]() | 2350797-2 | CONN PLUG FMALE 8POS GOLD CRIMP | 16 - Immediate 334 - Marketplace | $255.94 | Ver detalhes |