TE Sealed AMPLIMITE D-Subminiature Connector | DigiKey Daily
TE Connectivity has expanded their d subminiature connector line to include a sealed, IP67 rated connector. Capable of mating with standard d-sub connectors as well, these contain grommets, interfacial seals, and an internal connector sealant that allows them to work while submerged to a 1-meter depth. The 109 series features standard density sizes using size 20 contacts while the 90 series is the high density version with size 22 contacts. These are ideal for applications such as serial communications, telecommunications, and local area networks in the industrial, medical, and military industries.
TE Sealed AMPLIMITE D-Subminiature Connector DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2221760-4 | CONN D-SUB HD HOUSING RCPT 62POS | 0 - Immediate | $115.67 | Ver detalhes |
![]() | ![]() | 1-2221860-1 | CONN D-SUB HD HOUSING PLUG 15POS | 0 - Immediate 651 - Marketplace | $85.85 | Ver detalhes |
![]() | ![]() | 1-2221760-1 | CONN D-SUB HD HOUSING RCPT 15POS | 0 - Immediate | $46.65 | Ver detalhes |
![]() | ![]() | 1-2221860-2 | CONN D-SUB HD HOUSING PLUG 26POS | 7 - Immediate 10 - Marketplace | $146.49 | Ver detalhes |
![]() | ![]() | 1-2221760-2 | CONN D-SUB HD HOUSING RCPT 26POS | 6 - Immediate | $73.95 | Ver detalhes |
![]() | ![]() | 1-2221860-3 | CONN D-SUB HD HOUSING PLUG 44POS | 0 - Immediate | $124.62 | Ver detalhes |
![]() | ![]() | 1-2221760-3 | CONN D-SUB HD HOUSING RCPT 44POS | 50 - Immediate | $147.22 | Ver detalhes |
![]() | ![]() | 1-2221760-5 | CONN D-SUB HD HOUSING RCPT 78POS | 7 - Immediate | $138.35 | Ver detalhes |
![]() | ![]() | 1-2157480-1 | CONN D-SUB HOUSING PLUG 9POS | 25 - Immediate | $158.77 | Ver detalhes |
![]() | ![]() | 1-2157480-2 | CONN D-SUB HOUSING PLUG 15POS | 0 - Immediate | $57.52 | Ver detalhes |
![]() | ![]() | 1-2157480-3 | CONN D-SUB HOUSING PLUG 25POS | 7 - Immediate | $88.32 | Ver detalhes |
![]() | ![]() | 1-2157480-4 | CONN D-SUB HOUSING PLUG 37POS | 38 - Immediate | $131.48 | Ver detalhes |
![]() | ![]() | 1-2221860-5 | CONN D-SUB HD HOUSING PLUG 78POS | 26 - Immediate | $219.62 | Ver detalhes |
![]() | ![]() | 1-2157481-1 | CONN D-SUB HOUSING RCPT 9POS | 92 - Immediate | $77.69 | Ver detalhes |
![]() | ![]() | 1-2157481-2 | CONN D-SUB HOUSING RCPT 15POS | 2 - Immediate | $60.46 | Ver detalhes |
![]() | ![]() | 1-2157481-3 | CONN D-SUB HOUSING RCPT 25POS | 45 - Immediate | $88.94 | Ver detalhes |
![]() | ![]() | 1-2157481-4 | CONN D-SUB HOUSING RCPT 37POS | 0 - Immediate 100 - Marketplace | $78.45 | Ver detalhes |
![]() | ![]() | 1-2157480-5 | CONN D-SUB HOUSING PLUG 50POS | 0 - Immediate 73 - Marketplace | $91.70 | Ver detalhes |