TDK Corporation Compact Screw Terminal Series│DigiKey Daily
TDK aluminum electrolytic capacitors compact screw terminals have a max voltage of 350 VDC-450 VDC and also have a high ripple current capacity. The small size is roughly 20% smaller than its competitors and can be as small as 56.6mm x 80.7mm. Despite its small size, these screw terminals are rated up to 1200 hours of rated life at up to 85 degrees Celsius. These features make it an ideal capacitor for industrial applications. Find TDK's compact screw terminals at DigiKey today!
TDK Corporation Compact Screw Terminal Series DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B43703B5478M000 | CAP ALUM 4700UF 20% 450V SCREW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | B43703A5109M000 | CAP ALUM 10000UF 20% 450V SCREW | 0 - Immediate | $236.49 | Ver detalhes |
![]() | ![]() | B43703A5129M000 | CAP ALUM 12000UF 20% 450V SCREW | 5 - Immediate | $273.38 | Ver detalhes |
![]() | ![]() | B43704B5338M000 | CAP ALUM 3300UF 20% 450V SCREW | 32 - Immediate | $110.48 | Ver detalhes |
![]() | ![]() | B43704A5688M000 | CAP ALUM 6800UF 20% 450V SCREW | 20 - Immediate | $171.19 | Ver detalhes |
![]() | ![]() | B43705B5338M000 | CAP ALUM 3300UF 20% 450V SCREW | 0 - Immediate | $122.84 | Ver detalhes |
![]() | ![]() | B43703A4229M000 | CAP ALUM 22000UF 20% 350V SCREW | 0 - Immediate | $227.79 | Ver detalhes |
![]() | ![]() | B43703A4828M000 | CAP ALUM 8200UF 20% 350V SCREW | 0 - Immediate | $92.79 | Ver detalhes |
![]() | ![]() | B43703A5159M000 | CAP ALUM 15000UF 20% 450V SCREW | 89 - Immediate | $256.93 | Ver detalhes |
![]() | ![]() | B43703A5568M000 | CAP ALUM 5600UF 20% 450V SCREW | 72 - Immediate | $125.36 | Ver detalhes |
![]() | ![]() | B43703A9189M000 | CAP ALUM 18000UF 20% 400V SCREW | 8 - Immediate | $164.06 | Ver detalhes |
![]() | ![]() | B43703A9278M000 | CAP ALUM 2700UF 20% 400V SCREW | 0 - Immediate | $46.06 | Ver detalhes |
![]() | ![]() | B43703B4338M000 | CAP ALUM 3300UF 20% 350V SCREW | 0 - Immediate | $44.55 | Ver detalhes |
![]() | ![]() | B43703B5228M000 | CAP ALUM 2200UF 20% 450V SCREW | 0 - Immediate | $68.83 | Ver detalhes |
![]() | ![]() | B43703B5278M000 | CAP ALUM 2700UF 20% 450V SCREW | 1 - Immediate | $77.42 | Ver detalhes |
![]() | ![]() | B43703B5568M000 | CAP ALUM 5600UF 20% 450V SCREW | 0 - Immediate | $106.45 | Ver detalhes |
![]() | ![]() | B43704A4229M000 | CAP ALUM 22000UF 20% 350V SCREW | 0 - Immediate | $252.08 | Ver detalhes |
![]() | ![]() | B43704A4828M000 | CAP ALUM 8200UF 20% 350V SCREW | 0 - Immediate | $103.07 | Ver detalhes |