VideoLibrary

STMicroelectronics Automotive-grade Thyristor | DigiKey Daily

STMicroelectronics' automotive-grade thyristors are designed for applications such as automotive and stationary battery chargers. These devices offer 1000 V/µs noise immunity, ±1200 V AC off state voltage, and AEC-Q101 qualification. Rated at 150°C junction temperature and for 30 ARMS power switching, the TN3050H-12GY-TR comes in an ECOPACK®1 compliant D²PAK package, and the TN3050H-12WY comes in an ECOPACK®2 compliant through-hole TO-247 package . The thyristors fit AC-DC rectification in UPS and battery charger applications, motor drives, or the back-to-back switch of solid-state relays. To learn more, visit this product page on digikey.com.

5/3/2017 8:53:56 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoTensão - Estado desligadoAvailable QuantityPreçoVer detalhes
SCR 1.2KV 30A TO-247-3TN3050H-12WYSCR 1.2KV 30A TO-247-31.2 kV555 - Immediate$6.06Ver detalhes
SCR 1.2KV 30A D2PAKTN3050H-12GY-TRSCR 1.2KV 30A D2PAK1.2 kV1187 - Immediate$5.58Ver detalhes