VideoLibrary

Stackpole Electronics, Inc. CSRT2512-UP Thin-Film Current-Sense Chip Resistors | Datasheet Preview

Stackpole Electronics CSRT2512-UP Thin Film Current Sense Chip Resistors are designed for precision and reliability in electrical circuits. Stackpole's thin-film element design offers a Temperature Coefficient of Resistance (TCR) of 50 ppm, ensuring exceptional long-term stability. The component provides a high power rating of 3.5 W, assuming a hotspot temperature of below +105°C. With its compact size and versatility, this component seamlessly integrates into any design, conserving valuable PCB space while maintaining full functionality. It is AEC-Q200 qualified and fully compliant with RoHS and REACH regulations. The CSRT is ideal for current sensing applications such as consumer electronics, computers, telecom, measuring instrument, industrial/power supply, and battery management style.

11/7/2023 5:59:14 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0.25 OHM 1% 3.5W 2512CSRT2512FTR250-UPRES 0.25 OHM 1% 3.5W 25127978 - Immediate$0.88Ver detalhes
RES 1 OHM 1% 3.5W 2512CSRT2512FT1R00-UPRES 1 OHM 1% 3.5W 251210143 - Immediate$0.88Ver detalhes
RES 0.2 OHM 1% 3.5W 2512CSRT2512FTR200-UPRES 0.2 OHM 1% 3.5W 25126456 - Immediate
4000 - Factory Stock
$0.88Ver detalhes
RES 2 OHM 1% 3.5W 2512CSRT2512FT2R00-UPRES 2 OHM 1% 3.5W 25120 - Immediate$0.88Ver detalhes
RES 0.15 OHM 1% 3.5W 2512CSRT2512FTR150-UPRES 0.15 OHM 1% 3.5W 25122182 - Immediate$0.88Ver detalhes
RES 4.7 OHM 1% 3.5W 2512CSRT2512FT4R70-UPRES 4.7 OHM 1% 3.5W 25120 - Immediate$0.88Ver detalhes
RES 0.05 OHM 1% 3.5W 2512CSRT2512FT50L0-UPRES 0.05 OHM 1% 3.5W 25123319 - Immediate$0.88Ver detalhes
RES 0.075 OHM 1% 3.5W 2512CSRT2512FT75L0-UPRES 0.075 OHM 1% 3.5W 25124360 - Immediate$0.88Ver detalhes
RES 10 OHM 1% 3.5W 2512CSRT2512FT10R0-UPRES 10 OHM 1% 3.5W 25120 - Immediate$0.88Ver detalhes
RES 0.3 OHM 1% 3.5W 2512CSRT2512FTR300-UPRES 0.3 OHM 1% 3.5W 25129700 - Immediate$0.88Ver detalhes
RES 0.1 OHM 1% 3.5W 2512CSRT2512FTR100-UPRES 0.1 OHM 1% 3.5W 25124332 - Immediate$0.88Ver detalhes
RES 0.5 OHM 1% 3.5W 2512CSRT2512FTR500-UPRES 0.5 OHM 1% 3.5W 251215438 - Immediate$0.88Ver detalhes