VideoLibrary

Sensirion – SHT45 Ultra-High Accuracy Humidity and Temperature Sensor | Datasheet Preview

The Sensirion SHT45 is a high Accuracy, ultra-low-power 16-bit relative humidity and temperature sensor. This digital sensor platform measures relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no-leads package is suitable for surface mount technology processing and comprises an optional on-package patented PTFE membrane or a removable protective cover. Sensor specific calibration certificates according to ISO17025 and are identifiable through unique serial numbers that are available.

5/5/2023 2:12:05 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR HUMID/TEMP HIGH ACCURACYSHT45-AD1B-R2SENSOR HUMID/TEMP HIGH ACCURACY6171 - Immediate$5.76Ver detalhes