VideoLibrary

Cooling effect of high static pressure fans installed in high-density equipment

San Ace 40 9HVA type 40 × 40 × 28 mm DC Fan, Maximum static pressure 2300 [Pa], Maximum airflow 1.05 [m3/min], 2.1 times max. static pressure compared to current model, it is possible to cool the device with high system impedance.

12/30/2021 6:15:36 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 40X28MM 12VDC WIRE9HVA0412P3J001FAN AXIAL 40X28MM 12VDC WIRE0 - Immediate$37.64Ver detalhes