RECOM REC DC/DC Converters | DigiKey Daily
RECOM's REC series of regulated DC/DC converters include REC20, package size of 2" x 1", and REC30, 2" x 1.6" package size. The compact power supplies feature medical grade isolation, continuous short circuit protection, 3-30 W variance, and are available with multiple pinout options. RECOM's REC DC/DC converters are available at DigiKey.
RECOM REC DC-DC Converters DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | REC30-243.4S | DC DC CONVERTER 3.4V 30W | 0 - Immediate | $53.31 | Ver detalhes |
![]() | ![]() | REC30-245.1S | DC DC CONVERTER 5.1V 30W | 0 - Immediate 8 - Marketplace | $94.68 | Ver detalhes |
![]() | ![]() | REC30-2412S | DC DC CONVERTER 12V 30W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC30-2415D | DC DC CONVERTER +/-15V 30W | 1 - Immediate 4 - Marketplace | $68.29 | Ver detalhes |
![]() | ![]() | REC30-2415SZ | DC DC CONVERTER 15V 30W | 0 - Immediate 7 - Marketplace | $99.68 | Ver detalhes |
![]() | ![]() | REC30-2415DZ | DC DC CONVERTER +/-15V 30W | 0 - Immediate 8 - Marketplace | $104.67 | Ver detalhes |
![]() | ![]() | REC30-4812SZ | DC DC CONVERTER 12V 30W | 0 - Immediate 9 - Marketplace | $99.68 | Ver detalhes |
![]() | ![]() | REC30-4815SZ | DC DC CONVERTER 15V 30W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC20-2415S | DC DC CONVERTER 15V 20W | 0 - Immediate 3 - Marketplace | $73.68 | Ver detalhes |
![]() | ![]() | REC20-2412D | DC DC CONVERTER +/-12V 20W | 16 - Immediate 19 - Marketplace | $58.96 | Ver detalhes |
![]() | ![]() | REC20-483.4S | DC DC CONVERTER 3.4V 20W | 0 - Immediate 17 - Marketplace | $81.47 | Ver detalhes |
![]() | ![]() | REC20-243.4SZ | DC DC CONVERTER 3.4V 20W | 0 - Immediate | $50.46 | Ver detalhes |
![]() | ![]() | REC20-2412SZ | DC DC CONVERTER 12V 20W | 19 - Immediate | $61.51 | Ver detalhes |
![]() | ![]() | REC20-2415SZ | DC DC CONVERTER 15V 20W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC20-2412DZ | DC DC CONVERTER +/-12V 20W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC20-2415DZ | DC DC CONVERTER +/-15V 20W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC20-245.1S | DC DC CONVERTER 5.1V 20W | 0 - Immediate | $45.88 | Ver detalhes |
![]() | ![]() | REC20-245.1SZ | DC DC CONVERTER 5.1V 20W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | REC30-245.1SZ | DC DC CONVERTER 5.1V 30W | 0 - Immediate | $58.94 | Ver detalhes |
![]() | ![]() | REC30-2412SZ | DC DC CONVERTER 12V 30W | 99 - Immediate | $75.28 | Ver detalhes |