VideoLibrary

Panasonic PAN1326C Bluetooth Module | DigiKey Daily

Panasonic’s PAN1326C series HCI Bluetooth RF module brings Texas Instrument’s Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format for any Bluetooth wireless application. The PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. Panasonic’s tiny footprint technology has produced a module of only 9.0 mm x 9.5 mm x 1.8 mm. This device features an operating temperature range of -45°C to +85°C and a supply voltage range of 1.7 V to 4.8 V. The module is FCC and IC listed, CE compliant, and RoHS and REACH compliant. To learn more, visit this product page on digikey.com.

7/7/2017 3:01:22 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH CHIP SMDENW-89823A4KFRF TXRX MOD BLUETOOTH CHIP SMDNão verificado4308 - Immediate$12.34Ver detalhes