VideoLibrary

HE-PV Power Relays for Solar Inverter Applications | Datasheet Preview

Panasonic introduces the HE-PV series of compact power relays, designed for solar inverter applications. These relays contribute to energy saving in devices, thanks to a reduced coil hold voltage that can be reduced 40% from the nominal coil voltage and still operate. The HE-PV series has a 1 Form A contact arrangement and has high current switching capacity up to 90 amps AC maximum. This relay offers a small size, large switching capacity, and a large, 3 mm contact gap. The small size of the Panasonic HE-PV relays allow for easier design and a low power consumption of only 1.92 W. This relay is compliant with both the VDE0126 European Photovoltaic Standard and the EN61810-1 Standard for a 2.5 kilowatt surge breakdown voltage between contacts.

11/8/2021 7:04:51 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 48A 12VHE1AN-P-DC12V-Y5RELAY GEN PURPOSE SPST 48A 12V495 - Immediate$23.86Ver detalhes
RELAY GEN PURPOSE SPST 90A 24VHE1AN-W-DC24V-Y6RELAY GEN PURPOSE SPST 90A 24V2163 - Immediate$34.49Ver detalhes
RELAY GEN PURPOSE SPST 90A 9VHE1AN-W-DC9V-Y6RELAY GEN PURPOSE SPST 90A 9V0 - Immediate$35.08Ver detalhes
RELAY GEN PURPOSE SPST 48A 24VHE1AN-P-DC24V-Y5RELAY GEN PURPOSE SPST 48A 24V0 - Immediate$23.86Ver detalhes
RELAY GEN PURPOSE SPST 30A 48VHE1AN-P-DC48VRELAY GEN PURPOSE SPST 30A 48V0 - Immediate$16.91Ver detalhes
RELAY GEN PURPOSE SPST 30A 24VHE1AN-P-DC24VRELAY GEN PURPOSE SPST 30A 24V65 - Immediate$17.18Ver detalhes
RELAY GEN PURPOSE SPST 120A 12VHE1AN-W-DC12V-Y7RELAY GEN PURPOSE SPST 120A 12V77 - Immediate$36.53Ver detalhes
RELAY GEN PURPOSE SPST 90A 6VHE1AN-W-DC6V-Y6RELAY GEN PURPOSE SPST 90A 6V9 - Immediate$33.85Ver detalhes
RELAY GEN PURPOSE SPST 30A 12VHE1AN-P-DC12VRELAY GEN PURPOSE SPST 30A 12V0 - Immediate$65.26Ver detalhes
RELAY GEN PURPOSE SPST 120A 6VHE1AN-W-DC6V-Y7RELAY GEN PURPOSE SPST 120A 6V1 - Immediate
4 - Marketplace
$40.43Ver detalhes
RELAY GEN PURPOSE SPST 120A 9VHE1AN-W-DC9V-Y7RELAY GEN PURPOSE SPST 120A 9V5 - Immediate
10 - Marketplace
$41.19Ver detalhes
RELAY GEN PURPOSE SPST 120A 24VHE1AN-W-DC24V-Y7RELAY GEN PURPOSE SPST 120A 24V448 - Immediate$41.19Ver detalhes
RELAY GEN PURPOSE SPST 48A 6VHE1AN-P-DC6V-Y5RELAY GEN PURPOSE SPST 48A 6V305 - Immediate$23.43Ver detalhes
RELAY GEN PURPOSE SPST 48A 9VHE1AN-P-DC9V-Y5RELAY GEN PURPOSE SPST 48A 9V8 - Immediate$34.43Ver detalhes
RELAY GEN PURPOSE SPST 35A 12VHE1AN-P-DC12V-H18RELAY GEN PURPOSE SPST 35A 12V31 - Immediate$14.07Ver detalhes
RELAY GEN PURPOSE SPST 90A 12VHE1AN-W-DC12V-Y6RELAY GEN PURPOSE SPST 90A 12V5149 - Immediate$34.45Ver detalhes