R1525 42V Voltage Regulator with 2.2µA Current Consumption and high noise immunity
The R1525 is a 200mA voltage regulator and has an input voltage up to 42 V. This device has an excellent noise immunity and is suitable as an automotive power source for car accessories and control units.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1525N050B-TR-KE | IC REG LINEAR 5V 200MA SOT23-5 | 0 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | R1525S060B-E2-KE | IC REG LINEAR 6V 200MA 6-HSOP-J | 0 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | R1525N033B-TR-KE | IC REG LINEAR 3.3V 200MA SOT23-5 | 0 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | R1525S055B-E2-KE | IC REG LIN 5.5V 200MA 6-HSOP-J | 0 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | R1525S050B-E2-KE | IC REG LINEAR 5V 200MA 6-HSOP-J | 4518 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | R1525S033B-E2-KE | IC REG LIN 3.3V 200MA 6-HSOP-J | 890 - Immediate | $2.54 | Ver detalhes |