Nidec Components TF Series Micro-Blowers | DigiKey Daily
Nidec Components offers their TF series of micro-blowers, which are compact, lightweight, and able to create a high-static pressure. These micro-blowers have a unique aerodynamic bearing which prevents wear between the sleeve of the impeller and the shaft of the blower, resulting in a long-life and low-vibration blower. These blowers have rated voltages ranging from 12-volts DC to 27-volts DC, maximum rotational speeds of up to 50,000 RPM, and rated air flow to 100 liters-per-minute. With the goal to shorten evaluation and product development times, three development kits are available, which include a micro-blower, a driver, and a wiring harness. These micro-blowers are ideal for medical devices, industrial equipment, residential fuel cells, data storage servers, and printing machines.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TF037C-2100-F | FAN BLOWER 54X40.4MM AERO 24VDC | 102 - Immediate | $201.98 | Ver detalhes |
![]() | ![]() | TF037C-2000-F | FAN BLOWER 54X37.3MM AERO 24VDC | 0 - Immediate | $146.01 | Ver detalhes |
![]() | ![]() | TF037E-2000-F | FAN BLOWER 80.2X52MM AERO 24VDC | 4 - Immediate | $167.20 | Ver detalhes |
![]() | ![]() | TF037F-2000-F | FAN BLOWER 53.8X34.3MM 24VDC | 134 - Immediate | $201.98 | Ver detalhes |
![]() | ![]() | TF029B-1000-F | FAN BLOWER 49.4X33.6MM 24VDC | 31 - Immediate | $219.21 | Ver detalhes |
![]() | ![]() | TF037-1001-D | DRIVER AND HARNESS FOR TF037 BLO | 0 - Immediate | $160.90 | Ver detalhes |
![]() | ![]() | TF029B-1001-D | DRIVER AND HARNESS FOR TF029B BL | 17 - Immediate | $146.12 | Ver detalhes |
![]() | ![]() | TF037C-2100-P | EVAL BOARD FOR TF037C-2100-F | 365 - Immediate | $338.63 | Ver detalhes |
![]() | ![]() | TF037F-2000-P | EVAL BOARD FOR TF037F-2000-F | 0 - Immediate | $338.63 | Ver detalhes |
![]() | ![]() | TF029B-1000-P | EVAL BOARD FOR TF029B-1000-F | 9 - Immediate | $340.47 | Ver detalhes |