National Instruments Corporation PXI Multifunction I/O Bundles | Datasheet Preview
The NI PXI Multifunction I/O Bundle includes a chassis with a PXI Multifunction I/O Module to help engineers test electronic devices. The PXI Multifunction I/O Bundle provides a PXI Express- and Thunderbolt™-based measurement system to help create custom data acquisition applications. This bundle features a high-bandwidth backplane chassis that can be used with the PXI Multifunction I/O Module for pulse-width modulation, encoder, frequency, event counting, and more. Additionally, the PXI Multifunction I/O Bundle includes a Thunderbolt cable and accessories for I/O connectivity. The PXI multifunction I/O bundles features up to 80 analog input channels, four analog output channels, 48 bidirectional digital channels, and a 2 MS/s sample rate. With a software-defined multifunction I/O module, and four slots that can synchronize different instruments, this bundle is ideal for building high-performance, mixed-measurement systems.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867124-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 0 - Immediate | $9,401.62 | Ver detalhes |
![]() | 785114-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 2 - Immediate | $8,980.88 | Ver detalhes | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | 2 - Immediate | $3,852.00 | Ver detalhes |
![]() | 783590-02 | PXIE-5105 PXI OSCILLOSCOPE, 60 M | 1 - Immediate | $16,682.62 | Ver detalhes | |
![]() | 779647-11 | DAQ DEVICE MULTIFUNCTION I/O PXI | 1 - Immediate | $4,779.02 | Ver detalhes | |
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | 0 - Immediate | $15,448.50 | Ver detalhes | |
![]() | 783129-01 | PXIE-4080 HIGH-PERFORMANCE 6 1/2 | 3 - Immediate | $5,583.38 | Ver detalhes | |
![]() | ![]() | 867123-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 0 - Immediate | $8,741.25 | Ver detalhes |