Memory Protection Devices HBRXPC15CON | Datasheet Preview
Memory Protection Devices features a new HBRXPC15CON IR Receiver Safety Sensors ideal for elevator and escalator applications. The HBRXPC15CON beams are a family of general purpose IR sensors with a range of 0-15 meters. It has a Supply voltage of 9 to 30 VDC, an output of 30 milliamperes and an operating temperature that ranges from -30°C to 70°C. The sensor's “quick install” enclosure makes setup simple - just push the beam into a 12mm diameter hole drilled into the wall and it snaps into place. Memory Protection Devices’ HBRXPC15CON IR Receiver Safety Sensors boast enclosed IP65 housing that makes the beams suitable for a wide variety of both indoor and outdoor applications such as entrance, elevator, and escalator applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HBRXPC15CON | SENSOR OPT IR MODULE | 300 - Immediate | $28.14 | Ver detalhes |