VideoLibrary

Microchip RN2903 RF Transceiver Module | DigiKey Daily

Microchip Technology's RN2903 is a fully certified, 915 MHz module based on wireless LoRa technology made to provide an easy to use, low-power solution for long range wireless data transmission. The RN2903 has the complete LoRaWAN™ protocol stack on the modem and is configurable with simple ASCII commands through the UART, greatly reducing development time. Additionally, it combines a compact form factor (17.8 × 26.7 × 3 mm) with fourteen GPIOs; providing the flexibility to connect and control a large number of sensors and actuators while taking up very little space. With its scalability, robust communication, mobility, and the ability to operate in harsh outdoor environments, the RN2903 is well suited for a broad range of low-data-rate wireless monitoring and control designs.

9/13/2016 1:13:50 PM

Microchip RN2903 RF Transceiver Module DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RN2903 LORA(R) MOTEDM164139RN2903 LORA(R) MOTE18 - Immediate$111.54Ver detalhes
LORA EVAL KIT RN2483 868MHZDV164140-1LORA EVAL KIT RN2483 868MHZ0 - ImmediateSee Page for PricingVer detalhes
LORA EVAL KIT RN2903 915MHZDV164140-2LORA EVAL KIT RN2903 915MHZ4 - Immediate$952.10Ver detalhes
RN2903 PICTAIL(TM)/PICTAIL PLUSRN-2903-PICTAILRN2903 PICTAIL(TM)/PICTAIL PLUS2 - Immediate$53.11Ver detalhes