Microchip MPLAB ICD 4 Programmer/Debugger | DigiKey Daily
Microchip’s MPLAB ICD 4 programmer/debugger includes all the features of the MPLAB ICD 3, and uses a faster processor and more memory for increased performance. The MPLAB ICD 4 uses a 32-bit MCU at 300 MHz and 2 MB of buffer memory, reducing wait time for improved productivity. The MPLAB ICD 4 supports a wider target voltage range of 1.2 V to 5.5 V, is USB-powered, and can be used with an external supply to provide up to 1 A to the target. The MPLAB ICD 4 works with the MPLAB IDE, providing powerful, easy-to-use programming and debugging of PIC MCUs and dsPIC DSCs, and has a durable housing with an LED strip to indicate debugging status.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DV164045 | MPLAB ICD 4 IN-CIRCUIT DEBUGGER | 0 - Immediate | $349.44 | Ver detalhes |