650V, 1200V IGBT - MCC’s IGBT offer low conduction loss, low switching
MCC’s IGBT use a Trench-Field Stop technology that provides superior current conduction capability with low conduction loss and low switching loss. It allows paralleling due to the positive temperature coefficient.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIW30N65FLA-BP | IGBT TRENCH FS 650V 60A TO-247AB | 1790 - Immediate | $8.35 | Ver detalhes |
![]() | ![]() | MIW40N120FLA-BP | IGBT TRENCH FS 1200V 80A TO247AB | 1616 - Immediate | $13.34 | Ver detalhes |
![]() | ![]() | MIW40N65RA-BP | IGBT TRENCH FS 650V 80A TO-247AB | 1770 - Immediate | $6.76 | Ver detalhes |
![]() | ![]() | MIW30N65FA-BP | IGBT TRENCH FS 650V 60A TO-247AB | 1796 - Immediate | $7.74 | Ver detalhes |
![]() | ![]() | MIW25N120FA-BP | IGBT TRENCH FS 1200V 50A TO247AB | 153 - Immediate | $7.16 | Ver detalhes |
![]() | ![]() | MIW15N120FA-BP | IGBT TRENCH FS 1200V 30A TO247AB | 0 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | MIW40N120-BP | IGBT TRENCH FS 1200V 80A TO-247 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MIW50N65F-BP | IGBT TRENCH FS 650V 85A TO-247AB | 0 - Immediate | $2.76 | Ver detalhes |