Analog Devices MAX32652 and MAX32660 MCUs | DigiKey Daily
Analog Devices’ MAX32652 and MAX32660 are ultra-low-power MCUs in Analog Devices’ DARWIN family, designed for IoT, wearables, and other battery-powered devices with an Arm® Cortex®-M4 with FPU and class leading memory density. The MAX32652 is designed for complex, battery-power applications operates at up to 120 MHz at 104 µW/MHz. It has 3 MB of flash and 1 MB of SRAM, with multiple memory interfaces for scalability. The MCU offers up to 105 GPIOs in a 140 bump WLP with 0.35 mm pitch. The MAX32660 run at up to 96 MHz at 85µA/MHz for complex sensor processing and long battery life. It’s packaged in a 1.6 mm x 1.6 mm 16 bump WLP, but still offers a variety of interfaces for connecting to sensors and other devices.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32660GWE+ | IC MCU 32BIT 256KB FLASH 16WLP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX32652GWE+ | IC MCU 32BIT 3MB FLASH 140WLP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX32650-EVKIT# | MAX32650 EVAL BRD | 0 - Immediate | $176.59 | Ver detalhes |
![]() | ![]() | MAX32660-EVKIT# | MAX32660 EVAL BRD | 0 - Immediate | $17.38 | Ver detalhes |
![]() | ![]() | MAX32625ITK+ | IC MCU 32BIT 512KB FLASH 68TQFN | 0 - Immediate 780 - Factory Stock | $11.61 | Ver detalhes |
![]() | ![]() | MAX32620IWG+T | IC MCU 32BIT 2MB FLASH 81WLP | 0 - Immediate 104000 - Factory Stock | $17.16 | Ver detalhes |
![]() | ![]() | MAX32630IWG+T | IC MCU 32BIT 2MB FLASH 100WLP | 3811 - Immediate 2000 - Factory Stock | $19.40 | Ver detalhes |
![]() | ![]() | MAX32631IWG+T | IC MCU 32BIT 2MB FLASH 100WLP | 0 - Immediate | $14.08 | Ver detalhes |
![]() | ![]() | MAXREFDES100# | EVKIT HEALTH SENSOR PLATFORM | 0 - Immediate | $164.06 | Ver detalhes |
![]() | ![]() | MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | 34 - Immediate 140 - Factory Stock | $41.78 | Ver detalhes |
![]() | ![]() | MAX32620-EVKIT# | MAX32620/MAX32621 EVAL BRD | 0 - Immediate 8 - Factory Stock | $212.01 | Ver detalhes |
![]() | ![]() | MAX32625PICO# | MAX32625 EVAL BRD | 284 - Immediate 448 - Factory Stock | $16.69 | Ver detalhes |
![]() | ![]() | MAX32625MBED# | MAX32625 EVAL BRD | 1 - Immediate 8 - Factory Stock | $72.77 | Ver detalhes |
![]() | ![]() | MAX32625-EVKIT# | MAX32625 EVAL BRD | 0 - Immediate 7 - Factory Stock | $212.01 | Ver detalhes |