Analog Devices MAX31875 Temperature Sensor | DigiKey Daily
Analog Devices’ MAX31875 is a high accuracy, low-power temperature sensor in a tiny 0.84 mm square WLP package. Typical accuracy is as low as ±0.5°C, and the sensor’s average current draw is less than 10 µA while operating from a 1.6 V to 3.6 V supply. Configuration parameters are set and data is read using I2C or SMBus protocols at up to 1 MHz, with selectable packet error checking to avoid communication errors. The MAX31875 also has an optional timeout to prevent bus lockup. It’s small size, low-power operation, and accurate temperature measurement allow the MAX31875 to be used in battery-powered, handheld, communications, server, and industrial applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31875R0TZS+T | SENSOR DIGITAL -10C-100C 4WLP | 5567 - Immediate 767500 - Factory Stock | $1.81 | Ver detalhes |
![]() | ![]() | MAX31855EVKIT# | EVAL BOARD FOR MAX31855 | 1 - Immediate 17 - Factory Stock | $141.47 | Ver detalhes |
![]() | ![]() | MAX31855PMB1# | EVAL BOARD FOR MAX31855 | 173 - Immediate 244 - Factory Stock | $32.65 | Ver detalhes |
![]() | ![]() | MAX31856EVSYS# | EVAL BOARD FOR MAX31856 | 12 - Immediate 13 - Factory Stock | $155.21 | Ver detalhes |
![]() | MAX31856PMB1# | EVAL BOARD FOR MAX31856 | 0 - Immediate 5 - Factory Stock | $155.21 | Ver detalhes | |
![]() | ![]() | MAX31865EVKIT# | EVAL BOARD FOR MAX31865 | 14 - Immediate 30 - Factory Stock | $155.21 | Ver detalhes |
![]() | ![]() | MAX31865PMB1# | EVAL BOARD FOR MAX31865 | 23 - Immediate 222 - Factory Stock | $42.19 | Ver detalhes |
![]() | ![]() | MAXREFDES42# | EVAL BOARD FOR MAX1841 MAX14821 | 0 - Immediate | $150.43 | Ver detalhes |
![]() | ![]() | MAX31855KASA+T | IC CONV THERMOCOUPLE-DGTL SOIC | 871 - Immediate | $10.91 | Ver detalhes |
![]() | ![]() | MAX31855NASA+T | IC CONV THERMOCOUPLE-DGTL SOIC | 2317 - Immediate | $10.91 | Ver detalhes |
![]() | ![]() | MAX31855RASA+T | IC CONV THERMOCOUPLE-DGTL 8SOIC | 2255 - Immediate | $10.91 | Ver detalhes |
![]() | ![]() | MAX31855SASA+T | IC CONV THERMOCOUPLE-DGTL 8SOIC | 2822 - Immediate 7500 - Factory Stock | $10.91 | Ver detalhes |
![]() | ![]() | MAX31865AAP+ | IC RTD TO DIGITAL CONVERT 20SSOP | 4546 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865AAP+T | IC RTD TO DIGITAL CONVERT 20SSOP | 6806 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865AAP+T | IC RTD TO DIGITAL CONVERT 20SSOP | 6806 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865AAP+T | IC RTD TO DIGITAL CONVERT 20SSOP | 6806 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865ATP+ | IC RTD TO DIGITAL CONVERT 20QFN | 23187 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865ATP+T | IC RTD TO DIGITAL CONVERT 20TQFN | 5834 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865ATP+T | IC RTD TO DIGITAL CONVERT 20TQFN | 5834 - Immediate | $10.53 | Ver detalhes |
![]() | ![]() | MAX31865ATP+T | IC RTD TO DIGITAL CONVERT 20TQFN | 5834 - Immediate | $10.53 | Ver detalhes |