The Simple Way to Match a High-Speed ADC Input
High-speed, high-resolution ADCs are critical components in communications and instrumentation applications. The interface between the final amplifier of the signal chain and the input pins of the ADC is challenging and time-consuming. Yet it is critical to the performance of the entire system. Traditionally, this requires impedance matching, developing an anti-alias filter and multiple iterations of the board layout to get everything right. LTM9001 greatly simplifies this part of the signal chain design. The ADC, the amplifier, all of the bypass capacitors and especially the matching and filter network are all integrated.
Linear Technology LTM9001
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1241B-AA | BOARD EVAL LTM9001-AA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1241B-AD | BOARD EVAL LTM9001-AD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1241B-BA | BOARD EVAL LTM9001-BA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1250A-AA | BOARD EVAL LTM9001-AA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1250A-AD | BOARD EVAL LTM9001-AD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1250A-BA | BOARD EVAL LTM9001-BA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1298A-AA | BOARD EVAL LTM9002-AA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1298A-LA | BOARD EVAL LTM9002-LA | 0 - Immediate | $353.10 | Ver detalhes |
![]() | ![]() | DC1398A-GA | BOARD EVAL LTM9001-GA | 1 - Immediate | $416.22 | Ver detalhes |
![]() | ![]() | DC1437B-AA | BOARD EVAL LTM9003-AA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1437B-AB | BOARD EVAL LTM9003-AB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1513B-AA | BOARD EVAL LTM9004-AA | 0 - Immediate | $321.00 | Ver detalhes |
![]() | ![]() | DC1513B-AB | BOARD EVAL LTM9004-AB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1513B-AC | BOARD EVAL LTM9004-AC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1513B-AD | BOARD EVAL LTM9004-AD | 0 - Immediate | $321.00 | Ver detalhes |
![]() | ![]() | DC1524A-A | EVAL BOARD QUADRATURE LTC5588-1 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1642A-AA | BOARD DEMO LTM9003-AA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1642A-AB | BOARD DEMO LTM9003-AB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC1646A | EVAL BOARD PWR DETECTOR LTC5564 | 0 - Immediate | $148.93 | Ver detalhes |
![]() | ![]() | DC1861A | EVAL BOARD DOWNCONVERTER LTC5567 | 1 - Immediate | $185.04 | Ver detalhes |