LTC6090 -140V CMOS Op Amp with Rail-to-Rail Output & pA Inputs
Unlike other CMOS amplifiers whose fine transistor geometries limit power supply operation to 5V, the LTC6090 is built on proprietary 0.6 micron BiCMOS process, and can operate on supplies up to ±70V. Its CMOS inputs provide the ultimate in high voltage, high input impedance sensing. Its input common mode rejection ratio is typically much greater than 140dB. And the op amp can hold its own in the precision and small signal regime, and also features voltage offsets typically under 500μV, and voltage offset drifts under 3μV/°C. With a broadband noise of 140μVrms over a 10MHz bandwidth, a dynamic range exceeding 110dB is possible.
140 V CMOS Op Amp with Rail-to-Rail Output and pA Inputs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6090CFE#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 92 - Immediate | $12.00 | Ver detalhes |
![]() | ![]() | LTC6090CFE#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 1580 - Immediate | $11.65 | Ver detalhes |
![]() | ![]() | LTC6090CFE-5#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 126 - Immediate | $12.00 | Ver detalhes |
![]() | ![]() | LTC6090CFE-5#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 0 - Immediate | $6.96 | Ver detalhes |
![]() | ![]() | LTC6090CS8E#PBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 1 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | LTC6090CS8E#TRPBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | LTC6090CS8E-5#PBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 2890 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | LTC6090CS8E-5#TRPBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $6.33 | Ver detalhes |
![]() | ![]() | LTC6090HFE#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 113 - Immediate | $14.37 | Ver detalhes |
![]() | ![]() | LTC6090HFE#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 0 - Immediate | $8.45 | Ver detalhes |
![]() | ![]() | LTC6090HFE-5#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 1 - Immediate | $14.37 | Ver detalhes |
![]() | ![]() | LTC6090HFE-5#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 0 - Immediate | $8.45 | Ver detalhes |
![]() | ![]() | LTC6090HS8E#PBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 62 - Immediate | $13.42 | Ver detalhes |
![]() | ![]() | LTC6090HS8E#TRPBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 513 - Immediate | $13.03 | Ver detalhes |
![]() | ![]() | LTC6090HS8E-5#PBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 1040 - Immediate | $13.03 | Ver detalhes |
![]() | ![]() | LTC6090HS8E-5#TRPBF | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $7.84 | Ver detalhes |
![]() | ![]() | LTC6090IFE#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 983 - Immediate | $13.25 | Ver detalhes |
![]() | ![]() | LTC6090IFE#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 0 - Immediate | $7.74 | Ver detalhes |
![]() | ![]() | LTC6090IFE-5#PBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 110 - Immediate | $13.25 | Ver detalhes |
![]() | ![]() | LTC6090IFE-5#TRPBF | IC OPAMP GP 1 CIRCUIT 16TSSOP | 0 - Immediate | $7.74 | Ver detalhes |