VideoLibrary

Analog Devices LTC4291 and LTC4292 Digital Controller | DigiKey Daily

The LTC4291 and LTC4292, from Analog Devices, are four-port power sourcing equipment controllers designed for use in IEEE 802.3bt Type 3 and 4 compliant Power over Ethernet systems. Also, this chipset series is designed to power compliant 802.3af, 802.3at, and 802.3bt powered devices. Powered device detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false powered device identification. These ICs deliver the lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.15 ohm sense resistance per power channel. Advanced power management features include per-port 14-bit current monitoring, programmable current limit, and versatile, fast shut-down of preselected ports. A transformer-isolated communication protocol replaces expensive optocouplers and complex isolated 3.3 volt supply, resulting in significant BOM cost savings.

9/18/2018 2:20:42 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC4291 LTC4292DC2685AEVAL BOARD FOR LTC4291 LTC42920 - Immediate$387.02Ver detalhes
IC POE CNTRL 8 CHANNEL 24QFNLTC4291IUF#PBFIC POE CNTRL 8 CHANNEL 24QFN180 - Immediate$6.61Ver detalhes
IC POE CNTRL 8 CHANNEL 24QFNLTC4291IUF#TRPBFIC POE CNTRL 8 CHANNEL 24QFN0 - Immediate$3.76Ver detalhes
IC POE CNTRL 8 CHANNEL 40QFNLTC4292IUJ#PBFIC POE CNTRL 8 CHANNEL 40QFN0 - Immediate$17.60Ver detalhes
IC POE CNTRL 8 CHANNEL 40QFNLTC4292IUJ#TRPBFIC POE CNTRL 8 CHANNEL 40QFN1985 - Immediate$17.60Ver detalhes