VideoLibrary

Overview and guidance of ITECH single-channel programmable DC electronic loads IT8500+

ITECH IT8500+series (150W~3000W) single-channel programmable DC electronic loads are designed for middle & high-end applications. They can be offered as multiple solutions according to customer's design and testing requirements.

3/30/2023 8:03:24 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
300W 800V 5A PROG DC LOAD RIPPLEIT8512H+300W 800V 5A PROG DC LOAD RIPPLE4 - Immediate$1,230.56Ver detalhes
300W 120V 60A PROG DC LOAD AUTOIT8512C+300W 120V 60A PROG DC LOAD AUTO0$1,163.13Ver detalhes
600W 120A 120V PROG DC LOAD SCPIIT8513C+600W 120A 120V PROG DC LOAD SCPI2 - Immediate$1,754.16Ver detalhes
1500W 240A 120V PROG ELOAD 10KHZIT8514C+1500W 240A 120V PROG ELOAD 10KHZ0$2,578.03Ver detalhes
3000W 120V 240A DC LOAD USB RS23IT8516C+3000W 120V 240A DC LOAD USB RS236 - Immediate$3,584.60Ver detalhes