Intel® Cyclone® 10 LP FPGAs | DigiKey Daily
Intel’s Cyclone 10 LP FPGAs build on the low cost, low power leadership of Cyclone V FPGAs, reducing core static power by up to 50 percent using a power optimized 60 nm process. Cyclone 10 LP FPGAs also require only two core power supplies, reducing board space and design time. FPGAs are available with over 119,000 LEs with 1.0 V and 1.2 V core voltage options. Multiplier blocks and M9K memory blocks can be cascaded to form wider or deeper logic structures, and the memory can be configured as RAM, FIFO buffers, or ROM. The Cyclone 10 LP also features true and emulated LVDS pairs, and low skew clock networks with up to 20 global clocks.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-10CL025U256 | CYCLONE 10 EVALUATION KIT | 151 - Immediate | $110.20 | Ver detalhes |
![]() | ![]() | 10CL006YU256I7G | IC FPGA 176 I/O 256UBGA | 57 - Immediate | $14.53 | Ver detalhes |
![]() | ![]() | 10CL006ZU256I8G | IC FPGA 176 I/O 256UBGA | 12 - Immediate | $14.53 | Ver detalhes |
![]() | ![]() | 10CL006YU256C6G | IC FPGA 176 I/O 256UBGA | 67 - Immediate | $17.42 | Ver detalhes |
![]() | ![]() | 10CL010YU256I7G | IC FPGA 176 I/O 256UBGA | 178 - Immediate | $19.43 | Ver detalhes |
![]() | ![]() | 10CL010ZU256I8G | IC FPGA 176 I/O 256UBGA | 0 - Immediate | $19.43 | Ver detalhes |
![]() | ![]() | 10CL010YM164I7G | IC FPGA 101 I/O 164MBGA | 75 - Immediate | $21.46 | Ver detalhes |
![]() | ![]() | 10CL010ZM164I8G | IC FPGA 101 I/O 164MBGA | 168 - Immediate | $22.85 | Ver detalhes |
![]() | ![]() | 10CL010YU256C6G | IC FPGA 176 I/O 256UBGA | 22 - Immediate | $23.31 | Ver detalhes |
![]() | ![]() | 10CL010YM164C6G | IC FPGA 101 I/O 164MBGA | 48 - Immediate | $25.78 | Ver detalhes |
![]() | ![]() | 10CL016YM164I7G | IC FPGA 87 I/O 164MBGA | 176 - Immediate | $26.21 | Ver detalhes |
![]() | ![]() | 10CL016ZM164I8G | IC FPGA 87 I/O 164MBGA | 62 - Immediate | $26.21 | Ver detalhes |
![]() | ![]() | 10CL016YU256I7G | IC FPGA 162 I/O 256UBGA | 0 - Immediate | $28.94 | Ver detalhes |
![]() | ![]() | 10CL016ZU256I8G | IC FPGA 162 I/O 256UBGA | 119 - Immediate | $28.94 | Ver detalhes |
![]() | ![]() | 10CL016YE144I7G | IC FPGA 78 I/O 144EQFP | 58 - Immediate | $29.35 | Ver detalhes |
![]() | ![]() | 10CL016YM164C6G | IC FPGA 87 I/O 164MBGA | 158 - Immediate | $31.48 | Ver detalhes |
![]() | ![]() | 10CL016YU256C6G | IC FPGA 162 I/O 256UBGA | 222 - Immediate | $34.74 | Ver detalhes |
![]() | ![]() | 10CL016YU484I7G | IC FPGA 340 I/O 484UBGA | 0 - Immediate | $34.78 | Ver detalhes |
![]() | ![]() | 10CL016YF484I7G | IC FPGA 340 I/O 484FBGA | 300 - Immediate | $39.79 | Ver detalhes |
![]() | ![]() | 10CL025ZU256I8G | IC FPGA 150 I/O 256UBGA | 69 - Immediate | $40.78 | Ver detalhes |