VideoLibrary

MicroForce Sensors - FMA Series V2 | Datasheet Preview

The Honeywell MicroForce FMA Series are piezoresistive-based force sensors offering a digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit. Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane or a plunger, providing repeatable performance and a reliable mechanical interface to the application. All products are designed and manufactured according to ISO 9001 standards. These products offer a more stable output which is directly proportional to the force applied to the mechanically-coupled sphere. Multiple force ranges allow the customer to choose the force range to maximize sensitivity and improve system resolution/performance.

9/27/2022 2:32:22 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FORCE 1.5KGF BALLFMAMSDXX015WC2C3SENSOR FORCE 1.5KGF BALL1410 - Immediate$41.17Ver detalhes
SENSOR FORCE 0.51KGF BALLFMAMSDXX005WC2C3SENSOR FORCE 0.51KGF BALL0 - Immediate
480 - Marketplace
$31.41Ver detalhes
SENSOR FORCE 1.5KGF BALLFMAMSDXX015WCSC3SENSOR FORCE 1.5KGF BALL241 - Immediate$50.85Ver detalhes
SENSOR FORCE 0.51KGF BALLFMAMSDXX005WCSC3SENSOR FORCE 0.51KGF BALL199 - Immediate$40.88Ver detalhes
SENSOR FORCE 2.54KGF BALLFMAMSDXX025WC2C3SENSOR FORCE 2.54KGF BALL501 - Immediate$38.07Ver detalhes
SENSOR FORCE 2.54KGF BALLFMAMSDXX025WCSC3SENSOR FORCE 2.54KGF BALL2438 - Immediate$44.50Ver detalhes