VideoLibrary

FX27 Series High-Speed Card Edge Connectors | Datasheet Preview

These 0.8 millimeter pitch board-to-board connectors support a floating range of plus-or-minus 1.2 millimeters in both the X and Y directions, which allows these connectors to absorb stress from possible misalignment while tightening mounting screws as well as PCB contraction caused by high temperatures. This series also has a broad self-alignment range of plus-or-minus 0.7 millimeters in both the X and Y directions. The design of the floating-contact and self-alignment features simplifies the assembly procedure, thereby providing time and cost savings, particularly when mating multiple connectors on the same board. Applications include servo drives, industrial environments, PLCs, ultrasonic diagnosis equipment, and many more.

4/28/2020 7:12:26 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PCI EXP FMALE 100POS 0.031FX27-100S-0.8SVCONN PCI EXP FMALE 100POS 0.03115 - Immediate$8.35Ver detalhes
CONN PCI EXP FMALE 120POS 0.031FX27-120S-0.8SVCONN PCI EXP FMALE 120POS 0.03153 - Immediate$9.33Ver detalhes
CONN PCI EXP FMALE 40POS 0.031FX27-40S-0.8SVCONN PCI EXP FMALE 40POS 0.031280 - Immediate$5.05Ver detalhes
CONN PCI EXP FMALE 60POS 0.031FX27-60S-0.8SVCONN PCI EXP FMALE 60POS 0.031650 - Immediate$6.16Ver detalhes
CONN PCI EXP FMALE 80POS 0.031FX27-80S-0.8SVCONN PCI EXP FMALE 80POS 0.0311039 - Immediate$7.21Ver detalhes