VideoLibrary

CX70M USB Type-C Connectors - Hirose | DigiKey Daily

Hirose’s CX70M Series minimized size USB Type-C Connector is a USB 3.1 superspeed+ receptacle connector that features a mid-mount and minimized length design coming in at 1.35 mm high, 11.4 mm long, and 8.35 mm wide to reduce space required in your device. This USB Type-C compliant interface connector has a transmission rate of 5 Gbps, a rated voltage of AC 20 V, and an operating temperature of -30 to 85 degrees Celsius. It can be inserted in the reverse by symmetrical terminal layout, which eliminates the potential to attempt to connect it upside-down and adds to the user’s comfort.

8/23/2016 1:55:41 PM

CX70M USB Type-C Connectors - Hirose DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT USB3.0 TYPEC 24POS SMDCX70M-24P1CONN RCPT USB3.0 TYPEC 24POS SMD7444 - Immediate$2.35Ver detalhes