Harwin Datamate T-Contacts | DigiKey Daily
Harwin’s Datamate T-Contact female power contacts support up to 8.5 A per contact for increased current capacity in 2 mm pitch systems for space-constrained, high reliability applications with increasing power requirements, such as avionics, defense, industrial, and transportation. The T-contact utilizes a patented, 6-finger design to improve resistance to shock and vibration. The contact is machined from a single piece of beryllium copper with heavy gold plating to meet US military and avionics requirements. T-contacts are rated for 1000 mating cycles and offer 60% more contact wipe for improved contact self-cleaning to ensure long, reliable operation. Harwin offers dual row J-Tek housings with 4 to 50 positions, and T-contacts are also compatible with Mix-Tek and L-Tek housings.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-2060005 | CONN SOCKET 22AWG CRIMP GOLD | 28535 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | M80-4130498 | CONN RCPT HSG 4POS 2.00MM | 5905 - Immediate | $6.66 | Ver detalhes |
![]() | ![]() | M80-4130698 | CONN RCPT HSG 6POS 2.00MM | 327 - Immediate | $6.87 | Ver detalhes |
![]() | ![]() | M80-4130898 | CONN RCPT HSG 8POS 2.00MM | 686 - Immediate | $6.74 | Ver detalhes |
![]() | ![]() | M80-4131098 | CONN RCPT HSG 10POS 2.00MM | 1147 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | M80-4131298 | CONN RCPT HSG 12POS 2.00MM | 417 - Immediate | $6.83 | Ver detalhes |
![]() | ![]() | M80-4131498 | CONN RCPT HSG 14POS 2.00MM | 441 - Immediate | $6.87 | Ver detalhes |
![]() | ![]() | M80-4131698 | CONN RCPT HSG 16POS 2.00MM | 568 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | M80-4131898 | CONN RCPT HSG 18POS 2.00MM | 0 - Immediate | $6.96 | Ver detalhes |
![]() | ![]() | M80-4132098 | CONN RCPT HSG 20POS 2.00MM | 139 - Immediate | $7.02 | Ver detalhes |
![]() | ![]() | M80-4132298 | CONN RCPT HSG 22POS 2.00MM | 16 - Immediate | $7.26 | Ver detalhes |
![]() | ![]() | M80-4132498 | CONN RCPT HSG 24POS 2.00MM | 113 - Immediate | $7.10 | Ver detalhes |
![]() | ![]() | M80-4132698 | CONN RCPT HSG 26POS 2.00MM | 451 - Immediate | $7.20 | Ver detalhes |
![]() | ![]() | M80-4132898 | CONN RCPT HSG 28POS 2.00MM | 0 - Immediate | $5.04 | Ver detalhes |
![]() | ![]() | M80-4133098 | CONN RCPT HSG 30POS 2.00MM | 0 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | M80-4133298 | CONN RCPT HSG 32POS 2.00MM | 0 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | M80-4133498 | CONN RCPT HSG 34POS 2.00MM | 64 - Immediate | $7.39 | Ver detalhes |
![]() | ![]() | M80-4133698 | CONN RCPT HSG 36POS 2.00MM | 0 - Immediate | $5.21 | Ver detalhes |
![]() | ![]() | M80-4133898 | CONN RCPT HSG 38POS 2.00MM | 0 - Immediate | $7.51 | Ver detalhes |
![]() | ![]() | M80-4134098 | CONN RCPT HSG 40POS 2.00MM | 26 - Immediate | $7.56 | Ver detalhes |