Flecto Floating Connectors - Harwin
Flecto floating connectors are designed to provide movement in the X, Y & Z axes of the male connector. The movement allows for added location tolerance, required when multiple connectors are used to connect the same two PCBs.
Flecto Floating Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | F10-10003045R | 0.5MM F 30 WAY SGL (6.40MM) | 394 - Immediate | $3.03 | Ver detalhes |
![]() | ![]() | F20-10006045R | 0.635MM F 60 WAY SGL (4.28MM) | 838 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | F11-10002042R | 0.5MM F 20 WAY SGL+PWR (6.80MM) | 701 - Immediate | $3.18 | Ver detalhes |
![]() | ![]() | F20-10106045R | 0.635MM F 60 WAY SGL (8.18MM) | 0 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | F10-10103045R | 0.5MM F 30 WAY SGL (13.40MM) | 268 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | F10-10203045R | 0.5MM F 30 WAY SGL (18.40MM) | 290 - Immediate | $3.44 | Ver detalhes |
![]() | ![]() | F11-10004042R | 0.5MM F 40 WAY SGL+PWR (6.80MM) | 605 - Immediate | $3.52 | Ver detalhes |
![]() | ![]() | F20-10008045R | 0.635MM F 80 WAY SGL (4.28MM) | 981 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | F20-10206045R | 0.635MM F 60 WAY SGL (13.18MM) | 0 - Immediate | $3.69 | Ver detalhes |
![]() | ![]() | F30-10106045R | 0.8MM F 60 WAY SGL (7.80MM) | 798 - Immediate | $3.76 | Ver detalhes |
![]() | ![]() | F11-20002042R | 0.5MM M 20 WAY SGL+PWR (13.20MM) | 220 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | F12-20004045R | 0.5MM M 40-WAY SGL+PWR (4.50MM) | 753 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | F10-10204045R | 0.5MM F 40 WAY SGL (18.40MM) | 300 - Immediate | $3.94 | Ver detalhes |
![]() | ![]() | F20-10108045R | 0.635MM F 80 WAY SGL (8.18MM) | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | F11-20102042R | 0.5MM M 20 WAY SGL+PWR (18.20MM) | 162 - Immediate | $3.97 | Ver detalhes |
![]() | ![]() | F11-10006042R | 0.5MM F 60 WAY SGL+PWR (6.80MM) | 788 - Immediate | $4.08 | Ver detalhes |
![]() | ![]() | F10-20003045R | 0.5MM M 30 WAY SGL (15.50MM) | 17 - Immediate | $4.17 | Ver detalhes |
![]() | ![]() | F30-10006045R | 0.8MM F 60 WAY SGL (6.80MM) | 489 - Immediate | $4.23 | Ver detalhes |
![]() | ![]() | F11-20004042R | 0.5MM M 40 WAY SGL+PWR (13.20MM) | 148 - Immediate | $4.28 | Ver detalhes |
![]() | ![]() | F11-10008042R | 0.5MM F 80 WAY SGL+PWR (6.80MM) | 672 - Immediate | $4.42 | Ver detalhes |