HARTING Ha-VIS preLink® Ethernet Cabling System
HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.
HARTING Ha-VIS preLink® Ethernet Cabling System
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20820000001 | PRELINK TERM MOD 22-23AWG 1=10 | 149 - Immediate | $15.17 | Ver detalhes |
![]() | ![]() | 20820000003 | PRELINK TERM MOD 26-27AWG 1=10 | 96 - Immediate | $17.27 | Ver detalhes |
![]() | ![]() | 20820009901 | TOOL HAND CRIMPER MODULAR SIDE | 1 - Immediate | $517.86 | Ver detalhes |
![]() | ![]() | 20820009915 | PRELINK PROTECTION COVER | 5 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 20820009916 | PRELINK UNLOCKING TOOL | 0 - Immediate | $1.97 | Ver detalhes |
![]() | ![]() | 20825000001 | PRELINK RJ45 KEYSTONE STRT CAT6A | 33 - Immediate | $12.14 | Ver detalhes |
![]() | ![]() | 20825010001 | PRELINK RJ45 KEYSTONE STRT CAT6A | 1 - Immediate | $13.81 | Ver detalhes |
![]() | ![]() | 20820050001 | CONN PLUG MALE 4POS GOLD IDC | 7 - Immediate | $54.98 | Ver detalhes |
![]() | ![]() | 20820050002 | CONN PLUG MALE 8POS GOLD IDC | 34 - Immediate | $64.98 | Ver detalhes |
![]() | ![]() | 20820051214 | CONN MALE INSERT 4P SPRING TABS | 169 - Immediate | $37.17 | Ver detalhes |
![]() | ![]() | 20820061218 | CONN MALE INSERT 8P SPRING TABS | 1 - Immediate | $48.95 | Ver detalhes |
![]() | ![]() | 20821010001 | PRELINK EXTENDER CAT6A | 15 - Immediate | $38.81 | Ver detalhes |
![]() | ![]() | 20821010010 | PRELINK RJ45 CONNECTOR | 124 - Immediate | $22.79 | Ver detalhes |
![]() | ![]() | 20825000002 | PRELINK RJ45 KEYSTN ANGLD CAT6A | 9 - Immediate | $16.92 | Ver detalhes |