VideoLibrary

Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

The HARTING har-modular series offers customization options without lengthy lead times or development costs. A modular concept based on the time-tested and reliable DIN 41 612 connector family allows users to develop custom connectors from off-the-shelf components. This way, customization is achieved without the typical barriers of long lead times and development costs. The HARTING har-modular is now UL approved. The power and signal modules come in angled and straight male connectors as well as straight females with current ratings up to 40 amps and 50 ohm and 75 ohm contacts. The connectors are designed for through-hole reflow soldering with a comparative tracking index greater than 600, 500 mating cycles and a temperature rating from -55 to 125 degrees celsius.

11/21/2022 9:48:22 PM

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXING RAIL 20.22MM LONG02095001004FIXING RAIL 20.22MM LONG130 - Immediate$1.13Ver detalhes
FIXING RAIL 30.38MM LONG02095001006FIXING RAIL 30.38MM LONG187 - Immediate$1.13Ver detalhes
FIXING RAIL 25.30MM LONG02095001005FIXING RAIL 25.30MM LONG300 - Immediate$1.13Ver detalhes
FIXING RAIL 40.54MM LONG02095001008FIXING RAIL 40.54MM LONG118 - Immediate$1.15Ver detalhes
FIXING RAIL 45.62MM LONG02095001009FIXING RAIL 45.62MM LONG250 - Immediate$1.15Ver detalhes

Header, Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3 POSITION 15A STRAIGHT FEMALE025290313013 POSITION 15A STRAIGHT FEMALE44 - Immediate$3.38Ver detalhes
4 POSITION 6A STRAIGHT FEMALE025290412014 POSITION 6A STRAIGHT FEMALE0 - Immediate$2.74Ver detalhes
9 POSITION 2A STRAIGHT FEMALE025290911019 POSITION 2A STRAIGHT FEMALE0 - Immediate$2.74Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
9 POSITION 2A STRAIGHT MALE025390911029 POSITION 2A STRAIGHT MALE90 - Immediate$3.09Ver detalhes
3 POSITION 15A STRAIGHT MALE025390313013 POSITION 15A STRAIGHT MALE7 - Immediate$5.13Ver detalhes
3POSITION 15A ANGLED MALE025190313013POSITION 15A ANGLED MALE451 - Immediate$3.80Ver detalhes
9 POSITION 2A ANGLED MALE025190911029 POSITION 2A ANGLED MALE15 - Immediate$3.14Ver detalhes
9 POSITION 2 A ANGLED MALE025190911039 POSITION 2 A ANGLED MALE100 - Immediate$3.14Ver detalhes
9 POSITION 2A STRAIGHT MALE025390911039 POSITION 2A STRAIGHT MALE79 - Immediate$3.09Ver detalhes
9 POSITION 2A ANGLED MALE025190911019 POSITION 2A ANGLED MALE31 - Immediate$2.92Ver detalhes
9 POSITION 2A STRAIGHT MALE025390911019 POSITION 2A STRAIGHT MALE45 - Immediate$2.88Ver detalhes
4 POSITION 6A ANGLED MALE025190412024 POSITION 6A ANGLED MALE17 - Immediate$2.70Ver detalhes
4 POSITION 6A STRAIGHT MALE025390412024 POSITION 6A STRAIGHT MALE100 - Immediate$2.63Ver detalhes
4 POSITION 6A ANGLED MALE025190412014 POSITION 6A ANGLED MALE2 - Immediate$2.23Ver detalhes
4 POSITION 6A STRAIGHT MALE025390412014 POSITION 6A STRAIGHT MALE170 - Immediate$2.21Ver detalhes