Hammond 1554/1555 Series Enclosures | Datasheet Preview
The Hammond Manufacturing 1554 and 1555 series enclosures are ideally suited for mounting printed circuit boards or DIN rail mounted components. The light gray enclosures are composed of general purpose ABS plastic and carry a UL flammability rating of UL94 HB for indoor use. Polycarbonate versions are available with a cUL and UL 508A listing. The polycarbonate versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 and 13 ratings which exceed an IP68 rating while the ABS plastic versions meet IP66 ratings. The gasketed lid features a two-piece "tongue & groove" construction and provides protection against oil, dust and water. The lid for 1554 and 1555 series is secured with included M4 stainless steel machine screws that are threaded into corrosion resistant bushings. All hardware is designed to avoid corrosion caused by harsh environments over time.
1554 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1554FT | MOUNTING FOOT KIT | 257 - Immediate 8962 - Factory Stock | $11.88 | Ver detalhes |
![]() | ![]() | 1554CGY | BOX ABS GRAY 4.72"L X 2.56"W | 690 - Immediate 1171 - Factory Stock | $14.65 | Ver detalhes |
![]() | ![]() | 1554DGY | BOX PC GRAY 4.72"L X 2.56"W | 159 - Immediate 681 - Factory Stock | $16.11 | Ver detalhes |
![]() | ![]() | 1554C2GYCL | BOX PC GRAY/CLR 4.72"L X 2.56"W | 173 - Immediate 402 - Factory Stock | $21.58 | Ver detalhes |
![]() | ![]() | 1554F2GY | BOX PC GRAY 4.72"L X 3.54"W | 590 - Immediate 664 - Factory Stock | $24.50 | Ver detalhes |
1555 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1555HGY | BOX ABS GRAY 7.09"L X 4.72"W | 50 - Immediate 270 - Factory Stock | $25.16 | Ver detalhes |
![]() | ![]() | 1555J2GY | BOX PC GRAY 6.3"L X 3.54"W | 30 - Immediate 814 - Factory Stock | $28.45 | Ver detalhes |
![]() | ![]() | 1555BGY | BOX PC GRAY 2.56"L X 2.56"W | 11 - Immediate 882 - Factory Stock | $13.23 | Ver detalhes |
![]() | ![]() | 1555CGY | BOX PC GRAY 4.72"L X 2.56"W | 295 - Immediate 583 - Factory Stock | $14.39 | Ver detalhes |
![]() | ![]() | 1555B2GY | BOX PC GRAY 2.56"L X 2.56"W | 10 - Immediate 189 - Factory Stock | $14.75 | Ver detalhes |