New Product Introduction: BMR510
The BMR510 is a 2-phase integrated power stage which delivers a continuous total output current of 40 A per phase or 80 A total, and is capable of delivering a total peak output current of up to 140 A at an output voltage of 0.5-1.3 V.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMR5101034/002 | 4.5-15VIN; 0.5-1.3VOUT; 80A 140A | 0 - Immediate | $17.30 | Ver detalhes |