ESPROS Presentation at AutoSensBrussels: A novel CCD LiDAR imager
This presentation explains the basic physical and photo-biological problems and limitations of LiDAR sensing and imaging. It also presents the technology behind the implementation of a product which is in a sweet spot of LiDAR sensing. This in terms of longest possible operating range at full sunlight on the target. Speaker: Beat De Coi – Founder and CEO, ESPROS Photonics Corporation This presentation was part of the Conference Sessions at AutoSens 2019 in Brussels!
Part List
| Imagem | Número de peça do fabricante | Descrição | Tipo | Tamanho de pixel | Matriz de pixel ativa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC660-007 CC CHIP CARRIER-001 | EPC660-007 CC CHIP CARRIER-001 | Tempo de voo 3D | - | 320H x 240V | 8 - Immediate | $91.63 | Ver detalhes |
![]() | ![]() | EPC611 EVALUATION KIT | EPC611 EVALUATION KIT | Luz, Tempo de voo 3D (ToF) | - | UART, USB | 1 - Immediate | $588.00 | Ver detalhes |
![]() | ![]() | EPC660 EVALUATION KIT EU & US | EPC660 EVALUATION KIT EU & US | Luz, Tempo de voo 3D (ToF) | - | USB | 1 - Immediate | $5,940.00 | Ver detalhes |
![]() | ![]() | EPC635-002 CC CHIP CARRIER | EPC635-002 CC CHIP CARRIER | Tempo de voo 3D | - | 160H x 60V | 5 - Immediate | $69.36 | Ver detalhes |
![]() | ![]() | TOFCAM 635 USB ADAPTER KIT | TOF>CAM 635 USB ADAPTER KIT | Adaptador | Computadores Windows, Mac | 1 - Immediate | $189.35 | Ver detalhes | |
![]() | ![]() | TOFCAM-635 | MOD TIME OF FLIGHT | Monocromático | 160 x 60 | 50.0 | 4 - Immediate | $302.36 | Ver detalhes |
![]() | ![]() | TOFCAM-611 | MOD TIME OF FLIGHT 3M | - | 8 x 8 | 80.0 | 1 - Immediate | $104.27 | Ver detalhes |
![]() | ![]() | TOFRANGE-611 | MOD TIME OF FLIGHT 15M | - | - | 1000.0 | 1 - Immediate | $101.22 | Ver detalhes |