PCM120T Shielded SMT Power Inductors
TDK EPCOS’ PCM120T shielded SMT power inductors are AEC-Q200 compliant and ideal for primary DC/DC converters in automotive applications such as ADAS, as well as in power supplies for servers and base stations.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82482X0001 | POWER CUBE METAL INDUCTORS SAMPL | 1 - Immediate | $54.34 | Ver detalhes |
![]() | ![]() | PCM120T-R68N-D | FIXED IND 680NH 46.6A 0.83 MOHM | 6 - Immediate | $3.65 | Ver detalhes |
![]() | ![]() | PCM120T-R82N-D | FIXED IND 820NH 41.2A 1.06 MOHM | 497 - Immediate | $3.65 | Ver detalhes |
![]() | ![]() | PCM120T-2R2M-D | FIXED IND 2.2UH 27.1A 2.45 MOHM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PCM120T-1R2N-D | FIXED IND 1.2UH 35.2A 1.45 MOHM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PCM120T-3R3M-D | FIXED IND 3.3UH 24.4A 3.12 MOHM | 122 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | PCM120T-R40N-D | FIXED IND 400NH 50A 0.72 MOHM | 426 - Immediate | $3.68 | Ver detalhes |
![]() | ![]() | PCM120T-2R7M-D | FIXED IND 2.7UH 24.4A 3.12 MOHM | 205 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | PCM120T-1R5N-D | FIXED IND 1.5UH 35.2A 1.45 MOHM | 197 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | PCM120T-6R8M-D | FIXED IND 6.8UH 16.6A 6.5 MOHM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PCM120T-1R0N-D | FIXED IND 1UH 41.2A 1.06 MOHM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PCM120T-100M-D | FIXED IND 10UH 14.1A 9 MOHM SMD | 28 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | PCM120T-8R2M-D | FIXED IND 8.2UH 14.1A 9 MOHM SMD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PCM120T-R50N-D | FIXED IND 500NH 50A 0.72 MOHM | 73 - Immediate | $3.68 | Ver detalhes |
![]() | ![]() | PCM120T-4R7M-D | FIXED IND 4.7UH 20.6A 4.3 MOHM | 236 - Immediate | See Page for Pricing | Ver detalhes |